
BQ25980YFFR | |
|---|---|
DigiKey Part Number | 296-BQ25980YFFRTR-ND - Tape & Reel (TR) 296-BQ25980YFFRCT-ND - Cut Tape (CT) 296-BQ25980YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25980YFFR |
Description | IC BATT CNTL LI-ION 2CEL 80DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 80-DSBGA (3.2x4.1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Charge Current - Max | 4.75A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 9.54V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-UFBGA, DSBGA | |
Supplier Device Package | 80-DSBGA (3.2x4.1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 6,34800 € | 63,48 € |
| 25 | 5,89520 € | 147,38 € |
| 100 | 5,39740 € | 539,74 € |
| 250 | 5,29980 € | 1.324,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,75419 € | 14.262,57 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

