
BQ25970YFFR | |
|---|---|
DigiKey Part Number | 296-49559-2-ND - Tape & Reel (TR) 296-49559-1-ND - Cut Tape (CT) 296-49559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25970YFFR |
Description | IC BAT CHG MULT-CHEM 1CL 56DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25970YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 8A | |
Battery Pack Voltage | 4.65V (Max) | |
Voltage - Supply (Max) | 12V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,70500 € | 47,05 € |
| 25 | 4,35440 € | 108,86 € |
| 100 | 3,96900 € | 396,90 € |
| 250 | 3,84744 € | 961,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,47083 € | 10.412,49 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |


