
BQ25968YFFR | |
|---|---|
DigiKey Part Number | 296-BQ25968YFFRTR-ND - Tape & Reel (TR) 296-BQ25968YFFRCT-ND - Cut Tape (CT) 296-BQ25968YFFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25968YFFR |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 56-DSBGA (3.33x2.93) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Voltage | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 6A | |
Battery Pack Voltage | 6V | |
Voltage - Supply (Max) | 12V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-UFBGA, DSBGA | |
Supplier Device Package | 56-DSBGA (3.33x2.93) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,76000 € | 37,60 € |
| 25 | 3,47280 € | 86,82 € |
| 100 | 3,15640 € | 315,64 € |
| 250 | 3,00572 € | 751,43 € |
| 500 | 2,91486 € | 1.457,43 € |
| 1.000 | 2,84011 € | 2.840,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,74776 € | 8.243,28 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |

