
BQ25960HYBGR | |
|---|---|
DigiKey Part Number | 296-BQ25960HYBGRTR-ND - Tape & Reel (TR) 296-BQ25960HYBGRCT-ND - Cut Tape (CT) 296-BQ25960HYBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25960HYBGR |
Description | IC, CONTROLLED, SINGLE-CELL, 8-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 36-DSBGA (2.63x2.46) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25960HYBGR Models |
Category | Charge Current - Max 8A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.77V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 12V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 36-XFBGA, DSBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 36-DSBGA (2.63x2.46) |
Fault Protection Over Current, Over Temperature, Over-Under Voltage, Reverse Current |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,45700 € | 34,57 € |
| 25 | 3,18840 € | 79,71 € |
| 100 | 2,89300 € | 289,30 € |
| 250 | 2,75212 € | 688,03 € |
| 500 | 2,66722 € | 1.333,61 € |
| 1.000 | 2,59736 € | 2.597,36 € |
| 2.500 | 2,52360 € | 6.309,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 2,78523 € | 16.711,38 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

