
BQ25898DYFFT | |
|---|---|
DigiKey Part Number | 296-44120-2-ND - Tape & Reel (TR) 296-44120-1-ND - Cut Tape (CT) 296-44120-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25898DYFFT |
Description | IC BATT CHG LI-ION 1CELL 42DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 42-DSBGA (2.8x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25898DYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 4A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-UFBGA, DSBGA | |
Supplier Device Package | 42-DSBGA (2.8x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 € | 4,02 € |
| 10 | 3,05200 € | 30,52 € |
| 25 | 2,80960 € | 70,24 € |
| 100 | 2,54380 € | 254,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,41704 € | 604,26 € |
| 500 | 2,34064 € | 1.170,32 € |
| 750 | 2,30237 € | 1.726,78 € |
| 1.250 | 2,25998 € | 2.824,97 € |
| 1.750 | 2,23518 € | 3.911,57 € |
| 2.500 | 2,21136 € | 5.528,40 € |
| Unit Price without VAT: | 4,02000 € |
|---|---|
| Unit Price with VAT: | 4,78380 € |



