
BQ25896RTWT | |
|---|---|
DigiKey Part Number | 296-42631-2-ND - Tape & Reel (TR) 296-42631-1-ND - Cut Tape (CT) 296-42631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25896RTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25896RTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 3A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,19800 € | 31,98 € |
| 25 | 2,94760 € | 73,69 € |
| 100 | 2,67190 € | 267,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,54036 € | 635,09 € |
| 500 | 2,46110 € | 1.230,55 € |
| 750 | 2,42140 € | 1.816,05 € |
| 1.250 | 2,37740 € | 2.971,75 € |
| 1.750 | 2,35171 € | 4.115,49 € |
| 2.500 | 2,32699 € | 5.817,47 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |






