Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BQ25895MRTWT | |
|---|---|
DigiKey Part Number | 296-42470-2-ND - Tape & Reel (TR) 296-42470-1-ND - Cut Tape (CT) 296-42470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25895MRTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25895MRTWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature | |
Charge Current - Max | 5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 14V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,81700 € | 28,17 € |
| 25 | 2,59160 € | 64,79 € |
| 100 | 2,34430 € | 234,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,22636 € | 556,59 € |
| 500 | 2,15532 € | 1.077,66 € |
| 750 | 2,11975 € | 1.589,81 € |
| 1.250 | 2,08031 € | 2.600,39 € |
| 1.750 | 2,05726 € | 3.600,20 € |
| 2.500 | 2,03509 € | 5.087,72 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |


