
BQ25892RTWR | |
|---|---|
DigiKey Part Number | 296-46075-2-ND - Tape & Reel (TR) 296-46075-1-ND - Cut Tape (CT) 296-46075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25892RTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25892RTWR Models |
Category | Charge Current - Max 5A |
Manufacturer Texas Instruments | Voltage - Supply (Max) 14V |
Series | Interface I2C, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Lithium Ion/Polymer | Package / Case 24-WFQFN Exposed Pad |
Number of Cells 1 | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Current, Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25890HRTWR | Texas Instruments | 554 | 296-49153-1-ND | 3,24000 € | Parametric Equivalent |
| BQ25890HRTWT | Texas Instruments | 489 | 296-44881-1-ND | 4,27000 € | Parametric Equivalent |
| BQ25890RTWR | Texas Instruments | 2.555 | 296-46074-1-ND | 2,94000 € | Parametric Equivalent |
| BQ25890RTWT | Texas Instruments | 248 | 296-41130-1-ND | 4,27000 € | Parametric Equivalent |
| BQ25892RTWT | Texas Instruments | 510 | 296-41131-1-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20500 € | 22,05 € |
| 25 | 2,02200 € | 50,55 € |
| 100 | 1,82140 € | 182,14 € |
| 250 | 1,72560 € | 431,40 € |
| 500 | 1,70398 € | 851,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,56164 € | 4.684,92 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |



