
BQ25886RGET | |
|---|---|
DigiKey Part Number | 296-53571-2-ND - Tape & Reel (TR) 296-53571-1-ND - Cut Tape (CT) 296-53571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25886RGET |
Description | IC BATT CHG LI-ION 2CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25886RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.2A | |
Battery Pack Voltage | 9.2V (Max) | |
Voltage - Supply (Max) | 6.2V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,45100 € | 24,51 € |
| 25 | 2,25080 € | 56,27 € |
| 100 | 2,03050 € | 203,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92552 € | 481,38 € |
| 500 | 1,86224 € | 931,12 € |
| 750 | 1,83055 € | 1.372,91 € |
| 1.250 | 1,79542 € | 2.244,28 € |
| 1.750 | 1,77490 € | 3.106,07 € |
| 2.500 | 1,75516 € | 4.387,90 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


