
BQ25882YFFT | |
|---|---|
DigiKey Part Number | 296-50288-2-ND - Tape & Reel (TR) 296-50288-1-ND - Cut Tape (CT) 296-50288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25882YFFT |
Description | IC BATT PWR MGMT MULT 2C 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25882YFFT Models |
Category | Fault Protection Over Current, Over Temperature, Short Circuit |
Mfr | Interface I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Power Management | Package / Case 25-UFBGA, DSBGA |
Battery Chemistry Multi-Chemistry | Supplier Device Package 25-DSBGA |
Number of Cells 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,16640 € | 104,16 € |
| 100 | 3,79610 € | 379,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,51396 € | 878,49 € |
| 500 | 3,41064 € | 1.705,32 € |
| 750 | 3,35885 € | 2.519,14 € |
| 1.250 | 3,30149 € | 4.126,86 € |
| 1.750 | 3,26799 € | 5.718,98 € |
| 2.500 | 3,23573 € | 8.089,33 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

