
BQ25882YFFR | |
|---|---|
DigiKey Part Number | 296-50954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25882YFFR |
Description | IC BATT PWR MGMT MULT 2C 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25882YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Fault Protection | Over Current, Over Temperature, Short Circuit | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,72670 € | 8.180,10 € |
| Unit Price without VAT: | 2,72670 € |
|---|---|
| Unit Price with VAT: | 3,24477 € |

