
BQ25882EVM-001 | |
|---|---|
DigiKey Part Number | 296-50750-ND |
Manufacturer | |
Manufacturer Product Number | BQ25882EVM-001 |
Description | EVAL BOARD FOR BQ25882 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25882 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part BQ25882 |
Manufacturer Texas Instruments | Primary Attributes Li-Ion / Li-Pol (2 Cells) |
Packaging Bulk | Secondary Attributes I2C Interface(s) |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Battery Charger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,18000 € | 105,18 € |
| Unit Price without VAT: | 105,18000 € |
|---|---|
| Unit Price with VAT: | 125,16420 € |

