



BQ25758AEVM | |
|---|---|
DigiKey Part Number | 296-BQ25758AEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25758AEVM |
Description | EVAL BOARD FOR BQ25758A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25758A - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25758A | |
Primary Attributes | 4.2V ~ 55V Input Voltage | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,51000 € | 205,51 € |
| Unit Price without VAT: | 205,51000 € |
|---|---|
| Unit Price with VAT: | 244,55690 € |

