
BQ25700ARSNR | |
|---|---|
DigiKey Part Number | 296-48109-2-ND - Tape & Reel (TR) 296-48109-1-ND - Cut Tape (CT) 296-48109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25700ARSNR |
Description | IC BAT MON MULT-CHEM 1-4C 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25700ARSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,92000 € | 3,92 € |
| 10 | 2,97300 € | 29,73 € |
| 25 | 2,73600 € | 68,40 € |
| 100 | 2,47600 € | 247,60 € |
| 250 | 2,35212 € | 588,03 € |
| 500 | 2,35016 € | 1.175,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,13998 € | 6.419,94 € |
| Unit Price without VAT: | 3,92000 € |
|---|---|
| Unit Price with VAT: | 4,66480 € |


