
BQ25616RTWR | |
|---|---|
DigiKey Part Number | 296-BQ25616RTWRTR-ND - Tape & Reel (TR) 296-BQ25616RTWRCT-ND - Cut Tape (CT) 296-BQ25616RTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616RTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616RTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Voltage | |
Charge Current - Max | 3A | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 13.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,65800 € | 16,58 € |
| 25 | 1,51480 € | 37,87 € |
| 100 | 1,35740 € | 135,74 € |
| 250 | 1,28252 € | 320,63 € |
| 500 | 1,25096 € | 625,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15427 € | 3.462,81 € |
| 6.000 | 1,13181 € | 6.790,86 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |










