
BQ25616JRTWT | |
|---|---|
DigiKey Part Number | 296-BQ25616JRTWTTR-ND - Tape & Reel (TR) 296-BQ25616JRTWTCT-ND - Cut Tape (CT) 296-BQ25616JRTWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616JRTWT |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616JRTWT Models |
Category | Charge Current - Max 3A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 13.5V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-WFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,21800 € | 22,18 € |
| 25 | 2,03520 € | 50,88 € |
| 100 | 1,83340 € | 183,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,73724 € | 434,31 € |
| 500 | 1,67924 € | 839,62 € |
| 750 | 1,65023 € | 1.237,67 € |
| 1.250 | 1,61805 € | 2.022,56 € |
| 1.750 | 1,59923 € | 2.798,65 € |
| 2.500 | 1,58115 € | 3.952,88 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

