
BQ25606RGET | |
|---|---|
DigiKey Part Number | 296-46941-2-ND - Tape & Reel (TR) 296-46941-1-ND - Cut Tape (CT) 296-46941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25606RGET |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25606RGET Models |
Category | Battery Pack Voltage 4.4V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 13.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,25000 € | 3,25 € |
| 10 | 2,44500 € | 24,45 € |
| 25 | 2,24560 € | 56,14 € |
| 100 | 2,02630 € | 202,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,92176 € | 480,44 € |
| 500 | 1,85874 € | 929,37 € |
| 750 | 1,82713 € | 1.370,35 € |
| 1.250 | 1,79215 € | 2.240,19 € |
| 1.750 | 1,77171 € | 3.100,49 € |
| 2.500 | 1,75205 € | 4.380,12 € |
| Unit Price without VAT: | 3,25000 € |
|---|---|
| Unit Price with VAT: | 3,86750 € |


