TPS631011YBGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25188YBGR

DigiKey Part Number
296-BQ25188YBGRTR-ND - Tape & Reel (TR)
296-BQ25188YBGRCT-ND - Cut Tape (CT)
296-BQ25188YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25188YBGR
Description
I2C, 1A SINGLE CELL LINEAR BATTE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-DSBGA (1.6x1.1)
Datasheet
 Datasheet
EDA/CAD Models
BQ25188YBGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
1A
Battery Pack Voltage
4.65V (Max)
Voltage - Supply (Max)
18V
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA (1.6x1.1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.617
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,13000 €2,13 €
101,58700 €15,87 €
251,44920 €36,23 €
1001,29870 €129,87 €
2501,22680 €306,70 €
5001,18348 €591,74 €
1.0001,14781 €1.147,81 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,10377 €3.311,31 €
6.0001,08221 €6.493,26 €
Manufacturers Standard Package
Unit Price without VAT:2,13000 €
Unit Price with VAT:2,53470 €