New Product
8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25176KDSGR

DigiKey Part Number
296-BQ25176KDSGRTR-ND - Tape & Reel (TR)
296-BQ25176KDSGRCT-ND - Cut Tape (CT)
296-BQ25176KDSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25176KDSGR
Description
800-MA LINEAR CHARGER FOR ONE-CE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Multi-Chemistry 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Multi-Chemistry
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
800mA
Battery Pack Voltage
4.58V (Max)
Voltage - Supply (Max)
25V
Interface
-
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.763
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76300 €7,63 €
250,69000 €17,25 €
1000,61010 €61,01 €
2500,57212 €143,03 €
5000,54918 €274,59 €
1.0000,53029 €530,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,50698 €1.520,94 €
6.0000,49557 €2.973,42 €
9.0000,48986 €4.408,74 €
15.0000,48353 €7.252,95 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,24950 €