
BQ25175YBGR | |
|---|---|
DigiKey Part Number | 296-BQ25175YBGRTR-ND - Tape & Reel (TR) 296-BQ25175YBGRCT-ND - Cut Tape (CT) 296-BQ25175YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25175YBGR |
Description | STANDALONE 1-CELL 800-MA LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25175YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.35V (Max) | |
Voltage - Supply (Max) | 6.6V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55900 € | 5,59 € |
| 25 | 0,50360 € | 12,59 € |
| 100 | 0,44280 € | 44,28 € |
| 250 | 0,41380 € | 103,45 € |
| 500 | 0,39636 € | 198,18 € |
| 1.000 | 0,38195 € | 381,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36418 € | 1.092,54 € |
| 6.000 | 0,35548 € | 2.132,88 € |
| 9.000 | 0,35112 € | 3.160,08 € |
| 15.000 | 0,34630 € | 5.194,50 € |
| 21.000 | 0,34348 € | 7.213,08 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |



