
BQ25125YFPT | |
|---|---|
DigiKey Part Number | 296-BQ25125YFPTTR-ND - Tape & Reel (TR) 296-BQ25125YFPTCT-ND - Cut Tape (CT) 296-BQ25125YFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25125YFPT |
Description | IC BAT CHG MULT-CHEM 1CL 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25125YFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Voltage | |
Fault Protection | Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 5.5V (Max) | |
Voltage - Supply (Max) | 20V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,26300 € | 32,63 € |
| 25 | 3,00760 € | 75,19 € |
| 100 | 2,72710 € | 272,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,59340 € | 648,35 € |
| 500 | 2,51274 € | 1.256,37 € |
| 750 | 2,47237 € | 1.854,28 € |
| 1.250 | 2,42763 € | 3.034,54 € |
| 1.750 | 2,40149 € | 4.202,61 € |
| 2.500 | 2,37634 € | 5.940,85 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

