Charger IC Lithium Ion/Polymer 25-DSBGA (2.53x2.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25123YFPT

DigiKey Part Number
296-BQ25123YFPTTR-ND - Tape & Reel (TR)
296-BQ25123YFPTCT-ND - Cut Tape (CT)
296-BQ25123YFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25123YFPT
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-DSBGA (2.53x2.47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
300mA
Battery Pack Voltage
5.5V (Max)
Voltage - Supply (Max)
20V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-XFBGA, DSBGA
Supplier Device Package
25-DSBGA (2.53x2.47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,09000 €4,09 €
103,10700 €31,07 €
252,86200 €71,55 €
1002,59300 €259,30 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,46484 €616,21 €
5002,38758 €1.193,79 €
7502,34889 €1.761,67 €
1.2502,30600 €2.882,50 €
1.7502,28094 €3.991,65 €
2.5002,25686 €5.642,15 €
Manufacturers Standard Package
Unit Price without VAT:4,09000 €
Unit Price with VAT:4,86710 €