Similar

BQ25121YFPT | |
|---|---|
DigiKey Part Number | 296-44193-2-ND - Tape & Reel (TR) 296-44193-1-ND - Cut Tape (CT) 296-44193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25121YFPT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25121YFPT Models |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Not For New Designs | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 25-DSBGA |
Fault Protection Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25120AYFPT | Texas Instruments | 2.133 | 296-47477-1-ND | 4,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,18000 € | 6,18 € |
| 10 | 4,76200 € | 47,62 € |
| 25 | 4,40880 € | 110,22 € |
| 100 | 4,01960 € | 401,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,83416 € | 958,54 € |
| 500 | 3,72232 € | 1.861,16 € |
| 750 | 3,66633 € | 2.749,75 € |
| 1.250 | 3,60430 € | 4.505,38 € |
| 1.750 | 3,56803 € | 6.244,05 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |


