Similar

BQ25121YFPR | |
|---|---|
DigiKey Part Number | BQ25121YFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25121YFPR |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25121YFPR Models |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 5.5V |
Part Status Not For New Designs | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 25-DSBGA |
Fault Protection Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25120AYFPT | Texas Instruments | 2.133 | 296-47477-1-ND | 4,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,36426 € | 10.092,78 € |
| Unit Price without VAT: | 3,36426 € |
|---|---|
| Unit Price with VAT: | 4,00347 € |


