
BQ25121AYFPT | |
|---|---|
DigiKey Part Number | 296-49478-2-ND - Tape & Reel (TR) 296-49478-1-ND - Cut Tape (CT) 296-49478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25121AYFPT |
Description | IC BAT CHG MULT-CHEM 1CL 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25121AYFPT Models |
Category | Charge Current - Max 300mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Multi-Chemistry | Operating Temperature -40°C ~ 85°C |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant | Package / Case 25-XFBGA, DSBGA |
Programmable Features Current, Timer, Voltage | Supplier Device Package 25-DSBGA |
Fault Protection Over Current, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,30700 € | 33,07 € |
| 25 | 3,04840 € | 76,21 € |
| 100 | 2,76410 € | 276,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,62852 € | 657,13 € |
| 500 | 2,54678 € | 1.273,39 € |
| 750 | 2,50584 € | 1.879,38 € |
| 1.250 | 2,46051 € | 3.075,64 € |
| 1.750 | 2,43401 € | 4.259,52 € |
| 2.500 | 2,40852 € | 6.021,30 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |

