Charger IC Lithium Ion/Polymer 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 25-DSBGA
TI BQ25120 Battery Charge Management Solutions | Digi-Key Daily

BQ25120YFPT

DigiKey Part Number
296-42554-2-ND - Tape & Reel (TR)
296-42554-1-ND - Cut Tape (CT)
296-42554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25120YFPT
Description
IC BATT CHG LI-ION 1CELL 25DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25120YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
300mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-XFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.052
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,83000 €5,83 €
104,49100 €44,91 €
254,15480 €103,87 €
1003,78630 €378,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,61052 €902,63 €
5003,50460 €1.752,30 €
7503,45155 €2.588,66 €
1.2503,39276 €4.240,95 €
1.7503,35842 €5.877,24 €
2.5003,32538 €8.313,45 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC