Charger IC Lithium Ion/Polymer 25-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Charger IC Lithium Ion/Polymer 25-DSBGA
TI BQ25120 Battery Charge Management Solutions | Digi-Key Daily

BQ25120YFPT

DigiKey Part Number
296-42554-2-ND - Tape & Reel (TR)
296-42554-1-ND - Cut Tape (CT)
296-42554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25120YFPT
Description
IC BATT CHG LI-ION 1CELL 25DSBGA
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25120YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
300mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
5.5V
Interface
I2C
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-XFBGA, DSBGA
Supplier Device Package
25-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.052
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,50700 €45,07 €
254,17000 €104,25 €
1003,79990 €379,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2503,09744 €774,36 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC