Charger IC Lithium Ion/Polymer 25-DSBGA (2.53x2.47)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25120F3AYFPT

DigiKey Part Number
296-BQ25120F3AYFPTTR-ND - Tape & Reel (TR)
296-BQ25120F3AYFPTCT-ND - Cut Tape (CT)
296-BQ25120F3AYFPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25120F3AYFPT
Description
IC BATTERY MANAGEMENT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 25-DSBGA (2.53x2.47)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
300mA
Battery Pack Voltage
4.35V
Voltage - Supply (Max)
20V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
25-XFBGA, DSBGA
Supplier Device Package
25-DSBGA (2.53x2.47)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,34000 €4,34 €
103,30700 €33,07 €
253,04840 €76,21 €
1002,76410 €276,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,62852 €657,13 €
5002,54678 €1.273,39 €
7502,50584 €1.879,38 €
1.2502,46051 €3.075,64 €
1.7502,43401 €4.259,52 €
2.5002,40852 €6.021,30 €
Manufacturers Standard Package
Unit Price without VAT:4,34000 €
Unit Price with VAT:5,16460 €