
BQ25120F3AYFPT | |
|---|---|
DigiKey Part Number | 296-BQ25120F3AYFPTTR-ND - Tape & Reel (TR) 296-BQ25120F3AYFPTCT-ND - Cut Tape (CT) 296-BQ25120F3AYFPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25120F3AYFPT |
Description | IC BATTERY MANAGEMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA (2.53x2.47) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.35V | |
Voltage - Supply (Max) | 20V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA (2.53x2.47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,34900 € | 33,49 € |
| 25 | 3,08680 € | 77,17 € |
| 100 | 2,79890 € | 279,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,66160 € | 665,40 € |
| 500 | 2,57884 € | 1.289,42 € |
| 750 | 2,53739 € | 1.903,04 € |
| 1.250 | 2,49149 € | 3.114,36 € |
| 1.750 | 2,46465 € | 4.313,14 € |
| 2.500 | 2,43884 € | 6.097,10 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

