Charger IC Lithium Ion/Polymer 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25100YFPT

DigiKey Part Number
296-38373-2-ND - Tape & Reel (TR)
296-38373-1-ND - Cut Tape (CT)
296-38373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25100YFPT
Description
IC BATT CHG LI-ION 1CELL 6DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ25100YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
250mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
6.45V
Interface
-
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, DSBGA
Supplier Device Package
6-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,39100 €13,91 €
251,26800 €31,70 €
1001,13380 €113,38 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,06972 €267,43 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €