
BQ25100BYFPT | |
|---|---|
DigiKey Part Number | 296-44158-2-ND - Tape & Reel (TR) 296-44158-1-ND - Cut Tape (CT) 296-44158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25100BYFPT |
Description | IC BATT CHG LI-ION 1CELL 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25100BYFPT Models |
Category | Charge Current - Max 250mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.284V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.45V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -5°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 6-XFBGA, DSBGA |
Programmable Features Current | Supplier Device Package 6-DSBGA |
Fault Protection Over Temperature, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,55800 € | 15,58 € |
| 25 | 1,42280 € | 35,57 € |
| 100 | 1,27400 € | 127,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,20300 € | 300,75 € |
| 500 | 1,16022 € | 580,11 € |
| 750 | 1,13880 € | 854,10 € |
| 1.250 | 1,11506 € | 1.393,82 € |
| 1.750 | 1,10117 € | 1.927,05 € |
| 2.500 | 1,08783 € | 2.719,58 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |

