
BQ25070EVM-740 | |
|---|---|
DigiKey Part Number | 296-49152-ND |
Manufacturer | |
Manufacturer Product Number | BQ25070EVM-740 |
Description | EVAL BOARD FOR BQ25070 |
Customer Reference | |
Detailed Description | BQ25070 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ25070 | |
Primary Attributes | 1 Cell, 1A, Linear Charger for LiFePO4 | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,80000 $ | 118,80 $ |
| Unit Price without VAT: | 118,80000 $ |
|---|---|
| Unit Price with VAT: | 141,37200 $ |

