
BQ25040DQCT | |
|---|---|
DigiKey Part Number | 296-BQ25040DQTR-ND - Tape & Reel (TR) 296-BQ25040DQCT-ND - Cut Tape (CT) 296-BQ25040DQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25040DQCT |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25040DQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.1A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.7V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,25200 € | 12,52 € |
| 25 | 1,14000 € | 28,50 € |
| 100 | 1,01700 € | 101,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95820 € | 239,55 € |
| 500 | 0,92276 € | 461,38 € |
| 750 | 0,90501 € | 678,76 € |
| 1.250 | 0,88537 € | 1.106,71 € |
| 1.750 | 0,87388 € | 1.529,29 € |
| 2.500 | 0,86282 € | 2.157,05 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

