
BQ25040DQCR | |
|---|---|
DigiKey Part Number | 296-BQ25040DQCRTR-ND - Tape & Reel (TR) 296-BQ25040DQCRCT-ND - Cut Tape (CT) 296-BQ25040DQCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25040DQCR |
Description | IC BATT CHG LI-ION 1CELL 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25040DQCR Models |
Category | Charge Current - Max 1.1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.7V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-WFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-WSON (3x2) |
Fault Protection Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25040DQCT | Texas Instruments | 11.177 | 296-BQ25040DQCT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,04500 € | 10,45 € |
| 25 | 0,95000 € | 23,75 € |
| 100 | 0,84470 € | 84,47 € |
| 250 | 0,79452 € | 198,63 € |
| 500 | 0,76428 € | 382,14 € |
| 1.000 | 0,75940 € | 759,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,70865 € | 2.125,95 € |
| 6.000 | 0,69360 € | 4.161,60 € |
| 9.000 | 0,68607 € | 6.174,63 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

