
BQ25015RHLT | |
|---|---|
DigiKey Part Number | 296-32034-2-ND - Tape & Reel (TR) 296-32034-1-ND - Cut Tape (CT) 296-32034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25015RHLT |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25015RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 500mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6.5V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,81240 € | 703,10 € |
| 500 | 2,72642 € | 1.363,21 € |
| 750 | 2,68333 € | 2.012,50 € |
| 1.250 | 2,63562 € | 3.294,52 € |
| 1.750 | 2,60774 € | 4.563,55 € |
| 2.500 | 2,58092 € | 6.452,30 € |
| Unit Price without VAT: | 2,81240 € |
|---|---|
| Unit Price with VAT: | 3,34676 € |


