
BQ25010RHLR | |
|---|---|
DigiKey Part Number | 296-17639-2-ND - Tape & Reel (TR) 296-17639-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BQ25010RHLR |
Description | IC BATT CHG LI-ION 1CELL 20VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25010RHLR Models |
Category | Charge Current - Max 500mA |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply (Max) 6.5V |
Part Status Obsolete | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 20-VFQFN Exposed Pad |
Programmable Features Current, Timer | Supplier Device Package 20-VQFN (3.5x4.5) |
Fault Protection Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25125YFPR | Texas Instruments | 1.586 | 296-53572-1-ND | 3,69000 € | MFR Recommended |
| BQ25155YFPR | Texas Instruments | 723 | 296-BQ25155YFPRCT-ND | 2,73000 € | MFR Recommended |
| BQ25120AYFPR | Texas Instruments | 7.090 | 296-48287-1-ND | 3,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,39000 € | 8,39 € |
| 10 | 6,53400 € | 65,34 € |
| 25 | 6,07080 € | 151,77 € |
| 100 | 5,56170 € | 556,17 € |
| 250 | 5,31900 € | 1.329,75 € |
| 500 | 5,17274 € | 2.586,37 € |
| 1.000 | 5,05237 € | 5.052,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,90370 € | 14.711,10 € |
| Unit Price without VAT: | 8,39000 € |
|---|---|
| Unit Price with VAT: | 9,98410 € |


