
BQ24780SRUYT | |
|---|---|
DigiKey Part Number | 296-42066-2-ND - Tape & Reel (TR) 296-42066-1-ND - Cut Tape (CT) 296-42066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24780SRUYT |
Description | IC BAT CHG MULTCHEM 1-4CL 28WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24780SRUYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 4 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 $ | 3,78 $ |
| 10 | 2,84800 $ | 28,48 $ |
| 25 | 2,61520 $ | 65,38 $ |
| 100 | 2,35940 $ | 235,94 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,23740 $ | 559,35 $ |
| 500 | 2,16388 $ | 1.081,94 $ |
| 750 | 2,12705 $ | 1.595,29 $ |
| 1.250 | 2,08625 $ | 2.607,81 $ |
| 1.750 | 2,06239 $ | 3.609,18 $ |
| 2.500 | 2,03946 $ | 5.098,65 $ |
| Unit Price without VAT: | 3,78000 $ |
|---|---|
| Unit Price with VAT: | 4,49820 $ |



