
BQ24770RUYT | |
|---|---|
DigiKey Part Number | 296-42139-2-ND - Tape & Reel (TR) 296-42139-1-ND - Cut Tape (CT) 296-42139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24770RUYT |
Description | IC BATT MFUNC MULTI-CHEM 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24770RUYT Models |
Category | Interface SMBus |
Mfr | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Function Multi-Function Controller | Supplier Device Package 28-WQFN (4x4) |
Battery Chemistry Multi-Chemistry | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,78000 € | 4,78 € |
| 10 | 3,65800 € | 36,58 € |
| 25 | 3,37600 € | 84,40 € |
| 100 | 3,06580 € | 306,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,83296 € | 708,24 € |
| 500 | 2,74644 € | 1.373,22 € |
| 750 | 2,70311 € | 2.027,33 € |
| 1.250 | 2,65510 € | 3.318,88 € |
| 1.750 | 2,62705 € | 4.597,34 € |
| 2.500 | 2,60007 € | 6.500,18 € |
| Unit Price without VAT: | 4,78000 € |
|---|---|
| Unit Price with VAT: | 5,68820 € |

