
BQ24770RUYR | |
|---|---|
DigiKey Part Number | 296-BQ24770RUYRTR-ND - Tape & Reel (TR) 296-BQ24770RUYRCT-ND - Cut Tape (CT) 296-BQ24770RUYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24770RUYR |
Description | IC BATT MFUNC MULTI-CHEM 28WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 28-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24770RUYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08700 € | 30,87 € |
| 25 | 2,84320 € | 71,08 € |
| 100 | 2,57490 € | 257,49 € |
| 250 | 2,44984 € | 612,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,22839 € | 6.685,17 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

