
BQ24765RUVT | |
|---|---|
DigiKey Part Number | 296-25460-2-ND - Tape & Reel (TR) 296-25460-1-ND - Cut Tape (CT) 296-25460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24765RUVT |
Description | IC BAT CHG MULTCHEM 2-4CL 34VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 34-VQFN (7x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24765RUVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 8.064A | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 34-VFQFN Exposed Pad | |
Supplier Device Package | 34-VQFN (7x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 € | 9,80 € |
| 10 | 7,68300 € | 76,83 € |
| 25 | 7,15280 € | 178,82 € |
| 100 | 6,56980 € | 656,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,29200 € | 1.573,00 € |
| 500 | 6,12452 € | 3.062,26 € |
| 750 | 6,04065 € | 4.530,49 € |
| 1.250 | 5,94771 € | 7.434,64 € |
| Unit Price without VAT: | 9,80000 € |
|---|---|
| Unit Price with VAT: | 11,66200 € |

