
BQ24753ARHDT | |
|---|---|
DigiKey Part Number | 296-24866-2-ND - Tape & Reel (TR) 296-24866-1-ND - Cut Tape (CT) 296-24866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24753ARHDT |
Description | IC BATT CHG LI-ION 2-4CEL 28VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24753ARHDT Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 18.048V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 24V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 28-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-VQFN (5x5) |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 € | 13,68 € |
| 10 | 10,83400 € | 108,34 € |
| 25 | 10,12160 € | 253,04 € |
| 100 | 9,37160 € | 937,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,96632 € | 2.241,58 € |
| 500 | 8,74150 € | 4.370,75 € |
| 750 | 8,62892 € | 6.471,69 € |
| Unit Price without VAT: | 13,68000 € |
|---|---|
| Unit Price with VAT: | 16,27920 € |



