MFR Recommended

BQ24751BRHDTG4 | |
|---|---|
DigiKey Part Number | BQ24751BRHDTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24751BRHDTG4 |
Description | IC BAT CHG MULTCHEM 2-4CL 28VQFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24751BRHDTG4 Models |
Category | Charge Current - Max 10A |
Manufacturer Texas Instruments | Battery Pack Voltage 18.048V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 24V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 28-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 28-VQFN (5x5) |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24751BRHDT | Texas Instruments | 23.745 | 296-23841-1-ND | 15,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,67584 € | 2.168,96 € |
| 500 | 8,45818 € | 4.229,09 € |
| 750 | 8,34921 € | 6.261,91 € |
| Unit Price without VAT: | 8,67584 € |
|---|---|
| Unit Price with VAT: | 10,32425 € |


