Direct

BQ24730RGFR | |
|---|---|
DigiKey Part Number | 296-19661-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24730RGFR |
Description | IC BAT CHG MULT-CHEM 3-4CL 40QFN |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 40-VQFN (7x5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24730RGFR Models |
Category | Fault Protection Over Current, Reverse Battery |
Manufacturer Texas Instruments | Battery Pack Voltage 16.8V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 24V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 3 ~ 4 | Package / Case 40-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 40-VQFN (7x5) |
Programmable Features Current | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24753ARHDR | Texas Instruments | 3.000 | BQ24753ARHDR-ND | 8,40567 € | Direct |


