Charger IC Lithium Ion 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24726RGRR

DigiKey Part Number
2156-BQ24726RGRR-TITR-ND
Manufacturer
Manufacturer Product Number
BQ24726RGRR
Description
IC BATT CHG LI-ION 1-4CEL 20VQFN
Customer Reference
Detailed Description
Charger IC Lithium Ion 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Current, Over Voltage, Short Circuit
Charge Current - Max
-
Battery Pack Voltage
19.2V (Max)
Voltage - Supply (Max)
24V
Interface
I2C
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69.740
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
614,25131 €259,33 €
Unit Price without VAT:4,25131 €
Unit Price with VAT:5,05906 €