
BQ24715RGRT | |
|---|---|
DigiKey Part Number | 296-48494-2-ND - Tape & Reel (TR) 296-48494-1-ND - Cut Tape (CT) 296-48494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24715RGRT |
Description | IC BATT CHG LI-ION 2-3CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24715RGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 3 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 24V | |
Interface | SMBus | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 € | 3,12 € |
| 10 | 2,35500 € | 23,55 € |
| 25 | 2,16240 € | 54,06 € |
| 100 | 1,95060 € | 195,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,84956 € | 462,39 € |
| 500 | 1,78868 € | 894,34 € |
| 750 | 1,75817 € | 1.318,63 € |
| 1.250 | 1,72438 € | 2.155,47 € |
| 1.750 | 1,70463 € | 2.983,10 € |
| 2.500 | 1,68563 € | 4.214,07 € |
| Unit Price without VAT: | 3,12000 € |
|---|---|
| Unit Price with VAT: | 3,71280 € |

