
BQ24715RGRR | |
|---|---|
DigiKey Part Number | 296-39928-2-ND - Tape & Reel (TR) 296-39928-1-ND - Cut Tape (CT) 296-39928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24715RGRR |
Description | IC BATT CHG LI-ION 2-3CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24715RGRR Models |
Category | Voltage - Supply (Max) 24V |
Manufacturer Texas Instruments | Interface SMBus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Battery Chemistry Lithium Ion | Supplier Device Package 20-VQFN (3.5x3.5) |
Number of Cells 2 ~ 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24715RGRR | Texas Instruments | 2.607 | 296-39928-1-ND | 2,72000 € | Parametric Equivalent |
| BQ24715RGRT | Texas Instruments | 10.474 | 296-48494-1-ND | 3,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,86880 € | 46,72 € |
| 100 | 1,68090 € | 168,09 € |
| 250 | 1,59136 € | 397,84 € |
| 500 | 1,56636 € | 783,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,43807 € | 4.314,21 € |
| 6.000 | 1,41122 € | 8.467,32 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |

