
BQ24707RGRR | |
|---|---|
DigiKey Part Number | 296-27702-2-ND - Tape & Reel (TR) 296-27702-1-ND - Cut Tape (CT) 296-27702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24707RGRR |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24707RGRR Models |
Category | Battery Pack Voltage 19.2V (Max) |
Manufacturer Texas Instruments | Voltage - Supply (Max) 24V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature 0°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion | Mounting Type Surface Mount |
Number of Cells 1 ~ 4 | Package / Case 20-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 20-VQFN (3.5x3.5) |
Fault Protection Over Current, Over Voltage, Short Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,33800 € | 53,38 € |
| 25 | 4,94840 € | 123,71 € |
| 100 | 4,52000 € | 452,00 € |
| 250 | 4,40820 € | 1.102,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,96615 € | 11.898,45 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

