
BQ24707RGRR | |
|---|---|
DigiKey Part Number | 296-27702-2-ND - Tape & Reel (TR) 296-27702-1-ND - Cut Tape (CT) 296-27702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24707RGRR |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24707RGRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,40500 € | 54,05 € |
| 25 | 5,01080 € | 125,27 € |
| 100 | 4,57690 € | 457,69 € |
| 250 | 4,46368 € | 1.115,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,89909 € | 11.697,27 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |

