MFR Recommended

BQ24702PWRG4 | |
|---|---|
DigiKey Part Number | BQ24702PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ24702PWRG4 |
Description | IC BATT CHG MULTI-CHEM 24TSSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ24702PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62665 € | 5.253,30 € |
| Unit Price without VAT: | 2,62665 € |
|---|---|
| Unit Price with VAT: | 3,12571 € |


