
BQ24610RGET | |
|---|---|
DigiKey Part Number | 296-25611-2-ND - Tape & Reel (TR) 296-25611-1-ND - Cut Tape (CT) 296-25611-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24610RGET |
Description | IC BATT CHG LI-ION 1-6CEL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24610RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 6 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 2.1V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,80100 € | 38,01 € |
| 25 | 3,50960 € | 87,74 € |
| 100 | 3,18840 € | 318,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03536 € | 758,84 € |
| 500 | 2,94310 € | 1.471,55 € |
| 750 | 2,89689 € | 2.172,67 € |
| 1.250 | 2,84571 € | 3.557,14 € |
| 1.750 | 2,81580 € | 4.927,65 € |
| 2.500 | 2,78702 € | 6.967,55 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |




